Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2N015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK9847
Product RangeUSB3CFTV Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $685.400 |
| 2+ | $653.430 |
| 5+ | $638.780 |
Price for:Each
Minimum: 1
Multiple: 1
$685.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2N015Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK9847
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 3.2
Jacket Color-
Electronic Marking-
Product RangeUSB3CFTV Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
5.9"
Jacket Color
-
Product Range
USB3CFTV Series
Cable Length - Metric
150mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USB3CFTV2N015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
