Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2ZNF459Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9851
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $440.090 |
| 2+ | $419.560 |
| 5+ | $410.160 |
Price for:Each
Minimum: 1
Multiple: 1
$440.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2ZNF459Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9851
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP68
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
No. of Positions
24 Position
IP Rating
IP68
Contact Plating
-
USB Standard
USB 3.2
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
