Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7AGCopy
Newark Part No.27X3813
Product RangeUSB3F TV Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $150.930 |
| 5+ | $147.590 |
| 10+ | $145.700 |
| 25+ | $144.300 |
| 50+ | $143.180 |
| 100+ | $142.500 |
Price for:Each
Minimum: 1
Multiple: 1
$150.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7AGCopy
Newark Part No.27X3813
Product RangeUSB3F TV Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP68
Product RangeUSB3F TV Series
Contact Material-
Contact Plating-
SVHCTo Be Advised
Alternatives for USB3FTV7AG
1 Product Found
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
USB3F TV Series
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP68
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
