Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7SA03GACROSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27X3815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $370.810 |
| 25+ | $367.920 |
| 50+ | $365.050 |
Price for:Each
Minimum: 10
Multiple: 10
$3,708.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3FTV7SA03GACROSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.27X3815
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Cable Length - Metric305mm
Connector BUSB Type A Plug
Cable Length - Imperial1ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
305mm
Cable Length - Imperial
1ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
