Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV21NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20J4058
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.010 |
| 5+ | $98.130 |
| 10+ | $92.980 |
| 25+ | $76.070 |
| 50+ | $72.590 |
Price for:Each
Minimum: 1
Multiple: 1
$104.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV21NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.20J4058
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The USBFTV21N is an USB Connection System with square flange receptacle shell type, female USB-A back terminations and nickel-plated aluminum shell. This USB field allows used a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Plug retention in the receptacle of 100N in the axis
Applications
Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for USBFTV21N
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
