Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.870 |
| 5+ | $106.460 |
| 10+ | $105.100 |
| 25+ | $104.080 |
| 50+ | $103.280 |
| 100+ | $102.790 |
Price for:Each
Minimum: 1
Multiple: 1
$108.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6GCopy
Newark Part No.20J4061
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Alternatives for USBFTV6G
2 Products Found
Product Overview
The USBFTV6G is an USB Connection System with plug shell type and olive drab cadmium-plated aluminum shell. This USB field allows used a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Plug retention in the receptacle of 100N in the axis
Applications
Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
-
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
