Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J4062
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $112.610 |
| 5+ | $107.970 |
| 10+ | $104.790 |
| 25+ | $86.160 |
Price for:Each
Minimum: 1
Multiple: 1
$112.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J4062
Technical Datasheet
USB Connector TypeUSB Type A
No. of Positions4 Position
Connector MountingCable Mount
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (05-Nov-2025)
Product Overview
The USBFTV6N is a Sealed USB plug with nickel-plated aluminum shell. The USB connection system for harsh environment. This USB field allows to used a standard USB 2.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. This metallic plug is connected into a receptacle, using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations.
- Sealed against fluids and dusts (IP68)
- Shock-, vibration- and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Up to 480Mbps for high speed USB Data rate
Applications
Embedded Design & Development, Computers & Computer Peripherals, Test & Measurement, Logistics, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4 Position
Product Range
-
Contact Plating
-
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Alternatives for USBFTV6N
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
