Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTV7PEM2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56W2140
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $198.880 |
| 5+ | $191.380 |
| 10+ | $183.890 |
Price for:Each
Minimum: 1
Multiple: 1
$198.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBFTV7PEM2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56W2140
Technical Datasheet
USB Connector TypeUSB Type A
No. of Positions4 Position
Connector MountingPanel Mount
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4 Position
Contact Material
-
SVHC
To Be Advised
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
