Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-1A-C0000-ERA360-05KCopy
Newark Part No.07AH2549
Product RangeMTS360 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.800 |
| 5+ | $38.450 |
| 10+ | $36.670 |
| 25+ | $34.510 |
| 50+ | $32.140 |
| 100+ | $31.740 |
| 250+ | $31.350 |
Price for:Each
Minimum: 1
Multiple: 1
$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360-1A-C0000-ERA360-05KCopy
Newark Part No.07AH2549
Product RangeMTS360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5VDC
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMTS360 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
MTS360 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
