Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-LA-M002-1A0-ELS120-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC7075
Product RangePS2P-LIN Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.040 |
| 5+ | $54.870 |
| 10+ | $49.700 |
| 25+ | $48.320 |
| 50+ | $46.240 |
| 100+ | $45.550 |
| 250+ | $44.860 |
Price for:Each
Minimum: 1
Multiple: 1
$60.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-LIN-LA-M002-1A0-ELS120-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC7075
Product RangePS2P-LIN Series
Technical Datasheet
Sensor TypeHall-Effect Linear Position Sensor
Nominal Air Gap3mm
Maximum Air Gap5mm
Sensor TerminalsWire Leads
Resolution-
Output ConfigurationAnalog
Linearity± 1 %
Output Voltage Min-
Electrical Rotation Angle-
Switching Speed-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS2P-LIN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Linear Position Sensor
Maximum Air Gap
5mm
Resolution
-
Linearity
± 1 %
Electrical Rotation Angle
-
Supply Voltage Min
4.5V
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Nominal Air Gap
3mm
Sensor Terminals
Wire Leads
Output Configuration
Analog
Output Voltage Min
-
Switching Speed
-
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PS2P-LIN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
