
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.230 |
| 5+ | $66.920 |
| 10+ | $60.600 |
| 25+ | $58.920 |
| 50+ | $56.400 |
| 100+ | $55.560 |
| 250+ | $54.710 |
Product Information
Product Overview
PS2PCONCEM0062AAC0036ERA18005 is a PS2P-CON series, touchless concentric rotary hall-effect position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. Magnet and sensor module are placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the pivoting shaft. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Furthermore, without wear and tear of radial forces product reliability and lifetime are increased significantly. The PS2P-CON measures changes in angular position relative to the sensor by detecting the movement of a diametrically magnetized magnet that is located in a separate housing and is only sensitive to the flux density co-planar with the IC surface. Applications include off-highway, automotive, home and building automation, marine, industrial.
- True touchless operation, unlimited mechanical life, made for harsh environments
- Compact and low profile package, fully customizable and adaptable to your requirements
- M006 magnet, redundant type, analogic output
- 180° electronic rotational angle, 5V ±10% supply voltage
- ±10V voltage protection, self-diagnostic feature
- IP67, IP69K sealing, operating temperature range from -40°C to +125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
5.5V
Wire Leads
Flange Mount
Analog
-
-
-40°C
PS2P-CON Series
4.5V
No Shaft
Non-Contact
180°
± 1 %
15V
17mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
