Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2PLINCEM0021A0L0000ELS12005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK5901
Product RangePS2P-LIN Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.660 |
| 5+ | $75.540 |
| 10+ | $68.410 |
| 25+ | $66.510 |
| 50+ | $63.660 |
| 100+ | $62.710 |
| 250+ | $61.760 |
Price for:Each
Minimum: 1
Multiple: 1
$82.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2PLINCEM0021A0L0000ELS12005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77AK5901
Product RangePS2P-LIN Series
Technical Datasheet
Sensor TypeHall-Effect Linear Position Sensor
Nominal Air Gap3mm
Maximum Air Gap5mm
Sensor TerminalsWire Leads
Resolution-
Output ConfigurationAnalog
Linearity± 1 %
Electrical Rotation Angle-
Output Voltage Min-
Switching Speed-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS2P-LIN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Linear Position Sensor
Maximum Air Gap
5mm
Resolution
-
Linearity
± 1 %
Output Voltage Min
-
Supply Voltage Min
4.5V
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Nominal Air Gap
3mm
Sensor Terminals
Wire Leads
Output Configuration
Analog
Electrical Rotation Angle
-
Switching Speed
-
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PS2P-LIN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
