Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-05KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH2553
Product RangePSC-360 Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.740 |
| 5+ | $65.850 |
| 10+ | $62.730 |
| 25+ | $58.920 |
| 50+ | $54.760 |
| 100+ | $54.070 |
| 250+ | $53.380 |
Price for:Each
Minimum: 1
Multiple: 1
$71.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0000-ERA360-05KCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH2553
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Shaft Type
D Type Flatted End
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Technical Docs (1)
Alternatives for PSC360G2-F1A-C0000-ERA360-05K
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
