Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0007-ERA180-05KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC7068
Product RangePSC-360 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.090 |
| 5+ | $49.180 |
| 10+ | $47.860 |
| 25+ | $46.970 |
| 50+ | $46.290 |
| 100+ | $45.370 |
| 250+ | $44.440 |
Price for:Each
Minimum: 1
Multiple: 1
$52.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1A-C0007-ERA180-05KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC7068
Product RangePSC-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeD Type Flatted End
Sensor TerminalsWire Leads
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalog
Electrical Angle180°
Output Voltage Min-
Linearity± 1 %
Supply Voltage5V
Switching Speed-
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PSC360G2-F1A-C0007-ERA180-05K
1 Product Found
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Wire Leads
Sensor Housing
Flange Mount
Electrical Angle
180°
Linearity
± 1 %
Switching Speed
-
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Supply Voltage DC Min
4.5V
Shaft Type
D Type Flatted End
Contact Type
Non-Contact
Output Configuration
Analog
Output Voltage Min
-
Supply Voltage
5V
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
