
Need more?
| Quantity | Price |
|---|---|
| 1+ | $177.690 |
| 5+ | $161.430 |
| 10+ | $153.850 |
| 25+ | $149.510 |
| 50+ | $143.010 |
| 100+ | $138.680 |
Product Information
Product Overview
PSC360G2-F1J-C0000-ERA360-05K is a PSC-360 series, hall-effect end-of-shaft rotary position sensor. It is a cost-effective noncontacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration. It is used in applications such as industrial, transportation, marine, home and building automation. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
- True, contactless operation, made for harsh environments
- Durable and robust design, integrated shaft, adaptable to user's requirements
- Upto 50.000.000 cycles rotational life, 6mm shaft diameter
- ±1% absolute linearity
- ±10V voltage protection, 5V ±10% voltage supply
- Standard output function, 360° electric rotational angle
- Simple output, supply current is 8.5mA typical
- Operating temperature range from -40°C to +125°C
- Self-diagnostic feature
- Flat shaft, CAN SAE J1939 output, 200Hz PWM frequency
Technical Specifications
7V
15V
D Type Flatted End
Non-Contact
CAN
-
-
-40°C
PSC-360 Series
Hall-Effect Rotary Position Sensor
Wire Leads
Flange Mount
360°
-
15V
47mA
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
