
Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.480 |
| 5+ | $98.470 |
| 10+ | $90.760 |
| 25+ | $83.630 |
| 50+ | $73.900 |
| 100+ | $68.270 |
Product Information
Product Overview
PSC360G2F2JJC0036ERA180REK is a PSC-360G2 series, hall-effect end-of-shaft rotary position sensor. This device provides high performance in harsh environments such as transportation, industrial, marine, home and building automation and medical applications. This compact sensor of piher sensing systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Sealed, flange mounted for easy positioning and with fly leads, it can be customized to fit any desired connector configuration.
- True, contactless operation, made for harsh environments
- Long life durable and robust design, integrated shaft
- Fully customizable and adaptable to your requirements
- Rotational life upto 50.000.000 cycles
- Flat shaft, redundant type, CAN SAE J1939 output
- 180° electric rotational angle, 7V to 15V supply voltage
- 0.23inch shaft diameter
- Operating temperature range from -40°C to +125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
15V
D Type Flatted End
Non-Contact
180°
-
15V
-40°C
PSC-360 Series
7V
Wire Leads
Flange Mount
CAN
-
-
47mA
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
