Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC5628
Product RangePST-360 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 5+ | $44.240 |
| 10+ | $43.190 |
| 25+ | $42.130 |
| 50+ | $41.950 |
| 100+ | $41.780 |
| 250+ | $41.600 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0000-ERA360-RE-KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC5628
Product RangePST-360 Series
Technical Datasheet
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max30V
Sensor TerminalsWire Leads
Shaft TypeNo Shaft
Contact TypeNon-Contact
Sensor Housing-
Electrical Angle360°
Output ConfigurationAnalog
Linearity± 1 %
Output Voltage Min-
Switching Speed-
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PST360G2-1A-C0000-ERA360-RE-K
2 Products Found
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
30V
Shaft Type
No Shaft
Sensor Housing
-
Output Configuration
Analog
Output Voltage Min
-
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Electrical Angle
360°
Linearity
± 1 %
Switching Speed
-
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
