Print Page
PST360G2-1A-C0007-ERA180-05K
Contactless Sensor, Rotary, Analogue, PST-360 Series, Flange Mount, Wire Lead, 4.5 V-5.5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PST360G2-1A-C0007-ERA180-05KCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 49AJ0854 |
| Product Range | PST-360 Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.520 |
| 5+ | $46.160 |
| 10+ | $45.080 |
| 25+ | $44.180 |
| 50+ | $43.280 |
| 100+ | $42.380 |
| 250+ | $41.480 |
Price for:Each
Minimum: 1
Multiple: 1
$51.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | PST360G2-1A-C0007-ERA180-05KCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 49AJ0854 |
| Product Range | PST-360 Series |
| Technical Datasheet | |
| Supply Voltage DC Min | 4.5V |
| Sensor Type | Hall-Effect Rotary Position Sensor |
| Supply Voltage DC Max | 5.5V |
| Shaft Type | No Shaft |
| Sensor Terminals | Wire Leads |
| Contact Type | Non-Contact |
| Sensor Housing | Flange Mount |
| Electrical Angle | 180° |
| Output Configuration | Analog |
| Output Voltage Min | - |
| Linearity | ± 1 % |
| Switching Speed | - |
| Supply Voltage | 5V |
| Supply Current | 8.5mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | PST-360 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Supply Voltage DC Min | 4.5V |
|---|---|
| Supply Voltage DC Max | 5.5V |
| Sensor Terminals | Wire Leads |
| Sensor Housing | Flange Mount |
| Output Configuration | Analog |
| Linearity | ± 1 % |
| Supply Voltage | 5V |
| Operating Temperature Min | -40°C |
| Product Range | PST-360 Series |
| Sensor Type | Hall-Effect Rotary Position Sensor |
|---|---|
| Shaft Type | No Shaft |
| Contact Type | Non-Contact |
| Electrical Angle | 180° |
| Output Voltage Min | - |
| Switching Speed | - |
| Supply Current | 8.5mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for PST360G2-1A-C0007-ERA180-05K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
