Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1J-C0000-ERA360-RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68AK6110
Product RangePST-360 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.710 |
| 5+ | $146.250 |
| 10+ | $136.640 |
| 25+ | $127.860 |
| 50+ | $114.160 |
Price for:Each
Minimum: 1
Multiple: 1
$156.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1J-C0000-ERA360-RECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68AK6110
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity-
Supply Voltage15V
Supply Current47mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
-
Supply Current
47mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Technical Docs (1)
Alternatives for PST360G2-1J-C0000-ERA360-RE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
