
Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.060 |
| 5+ | $58.230 |
| 10+ | $56.420 |
| 25+ | $55.770 |
| 50+ | $54.650 |
| 100+ | $53.540 |
| 250+ | $52.420 |
Product Information
Product Overview
PST360G2-1S-C0000-ERA360-05K is a PST360G2 series, magnetic rotary hollow-shaft position sensor. Applications include non-contacting long life angle / position sensor, absolute rotary position sensor, pedal position sensor, throttle / EGR valve and gear position sensor, height and suspension sensor, motor-shaft position sensor, pivot point angle sensing, off road / highway steering, agricultural machinery hydraulic lift arms, scoops, articulation/joints, forklifts / material handling, industrial pumps, accelerator / Steering / Shifter position sensor for marine outboard engine, precision robotics, industrial equipment, HVACR monitoring & control, etc.
- 360° electrical rotational angle, up to 50.000.000 cycles rotational life
- 5V supply voltage, self-diagnostic features
- Protected from dust, moisture, vibration and extreme temperatures
- Over voltage protection and reverse voltage protection
- Operating temperature range from -40°C to 125°C
Technical Specifications
4.5V
5.5V
Wire Leads
Non-Contact
360°
± 1 %
-
-40°C
PST-360 Series
Hall-Effect Rotary Position Sensor
No Shaft
Flange Mount
Analog, PWM
-
5V
8.5mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
