
Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.890 |
| 5+ | $62.040 |
| 10+ | $56.180 |
| 25+ | $54.620 |
| 50+ | $52.280 |
| 100+ | $51.500 |
| 250+ | $50.710 |
Product Information
Product Overview
PST360G2B2AAC0032ERA12005K is a PST-360G2 series position sensor that combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. As the sensor is mounted directly at the pivot point no levers, connecting rods or other mechanical interfaces are needed. Furthermore, it adapts to shaft’s eccentricity, mounting tolerances and mechanical wear over the life of the application. The application includes industrial, transportation, marine, home and building automation, and medical.
- True, contactless operation, through-hole design, made for harsh environments
- Durable and robust design, fully customizable and adaptable to your requirements
- Redundant type, analogic output, 120° electric rotational angle
- 5V ±10% supply voltage
- Rotational life up to 50.000.000 cycles, IP67, IP69K sealing
- ±10V voltage protection, self-diagnostic features
- Operating temperature range from -40°C to +125°C
Technical Specifications
4.5V
5.5V
Wire Leads
Flange Mount
Analog
± 1 %
5V
-40°C
PST-360 Series
Hall-Effect Rotary Position Sensor
No Shaft
Non-Contact
120°
-
-
17mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
