Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-4PP-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6291
Product RangePSTI Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $93.920 |
| 5+ | $85.830 |
| 10+ | $77.730 |
| 25+ | $75.570 |
| 50+ | $72.340 |
| 100+ | $71.260 |
| 250+ | $70.180 |
Price for:Each
Minimum: 1
Multiple: 1
$93.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSTI-4PP-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM6291
Product RangePSTI Series
Technical Datasheet
Sensor TypeRotary Position Sensor
Nominal Air Gap1.5mm
Sensor TerminalsWire Leads
Maximum Air Gap-
Resolution-
Output ConfigurationAnalog
Linearity-
Output Voltage Min-
Electrical Rotation Angle-
Switching Speed-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSTI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Rotary Position Sensor
Sensor Terminals
Wire Leads
Resolution
-
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
4.5V
Rotational Life Cycles
-
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Nominal Air Gap
1.5mm
Maximum Air Gap
-
Output Configuration
Analog
Output Voltage Min
-
Switching Speed
-
Supply Voltage Max
5.5V
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PSTI Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PSTI-4PP-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
