Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoT21AH-M0607-254A2020-TACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK7578
Product RangeT-21 Series
Your Part Number
492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 10+ | $8.560 |
| 25+ | $8.100 |
| 50+ | $7.530 |
| 100+ | $7.070 |
| 250+ | $6.480 |
| 500+ | $6.340 |
| 1000+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoT21AH-M0607-254A2020-TACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK7578
Product RangeT-21 Series
Track Resistance250kohm
No. of Turns1Turns
Track TaperLinear
Power Rating250mW
Resistance Tolerance± 20%
Product RangeT-21 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length60mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon Film
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length70mm
Product Width21.5mm
Product Height26mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
250kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
60mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
70mm
Product Height
26mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
T-21 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
-
Product Width
21.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
