Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-4400Copy
Newark Part No.73K1463
Also Known As4400, UG-146/U
Your Part Number
90 In Stock
Need more?
9 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
81 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.920 |
| 5+ | $47.100 |
| 10+ | $44.270 |
| 25+ | $42.640 |
| 50+ | $41.490 |
| 100+ | $40.320 |
| 250+ | $39.520 |
Price for:Each
Minimum: 1
Multiple: 1
$49.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-4400Copy
Newark Part No.73K1463
Also Known As4400, UG-146/U
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The 4400 UG 146 U is a N type plug to UHF jack UG-146/U Straight Adapter with silver-plated brass contacts, nickel-plated brass body and a copolymer of styrene insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
