Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-17Copy
Newark Part No.73K1426
Also Known As31-17
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 5+ | $13.660 |
| 10+ | $13.420 |
| 25+ | $11.330 |
| 50+ | $11.160 |
| 100+ | $10.950 |
| 250+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-17Copy
Newark Part No.73K1426
Also Known As31-17
Accessory TypeShorting Plug Cap
For Use WithBNC Plugs, CW-159/U
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Product Overview
The 31-17 is a CW-159/U BNC Shorting Plug Cap and Chain made of nickel-plated brass body with silver-plated brass contacts and a natural PTFE (PTFE) insulator.
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Accessory Type
Shorting Plug Cap
Connector Body Material
Metal Body
SVHC
Lead
For Use With
BNC Plugs, CW-159/U
Product Range
-
Technical Docs (1)
Alternatives for 031-17
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
