Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-219-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F1408
Also Known AsB7071A2-NT3G-50
Your Part Number
309 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.830 |
| 10+ | $8.680 |
| 25+ | $7.500 |
| 50+ | $6.350 |
| 100+ | $6.040 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-219-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F1408
Also Known AsB7071A2-NT3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 31-219-RFX is a straight BNC Adapter with female to female connection and gold-plated phosphor bronze contact. It features PTFE insulator and 4GHz maximum frequency.
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 031-219-RFX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
