Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-236Copy
Newark Part No.39F1337
Also Known AsUG-625B/U
Your Part Number
1,151 In Stock
Need more?
388 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
763 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.560 |
| 25+ | $5.360 |
| 50+ | $5.290 |
| 100+ | $5.190 |
| 250+ | $4.760 |
| 500+ | $4.570 |
| 1000+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-236Copy
Newark Part No.39F1337
Also Known AsUG-625B/U
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 31-236 is a BNC Straight Bulkhead Jack with silver-plated beryllium copper contacts. The UG-625B/U jack is made of brass with nickel plated finish. It comes with a PTFE insulator.
- Bayonet coupling mechanism
- Standard polarity
- 500 mating cycles Durability
- Bulkhead - Front mount
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
2GHz
Product Range
-
Technical Docs (3)
Alternatives for 031-236
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
