
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.390 |
| 5+ | $34.580 |
| 10+ | $31.760 |
| 25+ | $29.880 |
| 50+ | $29.250 |
| 100+ | $28.980 |
Product Information
Product Overview
The 31-2381 is a RF Connector, TNC series, TNC right angle Crimp Plug with gold-plated phosphor bronze contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of DC-11GHz. TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. This RF connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Standard thread direction
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, Wireless, Defence, Military & Aerospace, Sensing & Instrumentation, Communications & Networking
Technical Specifications
TNC Coaxial
Crimp
RG55, RG142, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
11GHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
