
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-315-1005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93F1473 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 5+ | $14.700 |
| 10+ | $13.800 |
| 25+ | $13.030 |
| 50+ | $12.950 |
| 100+ | $12.570 |
| 250+ | $12.270 |
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 031-315-1005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 93F1473 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG316DS |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 31-315-1005 is a RF Connector, BNC series, BNC straight Clamp Jack with gold-plated brass contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for M17/152-RD316, RG-179 DB, RG-188 DB and RG-316 DB cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG316DS |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (2)
Alternatives for 031-315-1005
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
