Print Page
Image is for illustrative purposes only. Please refer to product description.

239 In Stock
| Quantity | Price |
|---|---|
| 25+ | $56.820 |
| 50+ | $54.650 |
| 100+ | $53.260 |
| 250+ | $49.520 |
Price for:Each
Minimum: 25
Multiple: 1
$1,420.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6769Copy
Newark Part No.39AH9583
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
MCX
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
