
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 5+ | $5.840 |
| 10+ | $5.420 |
| 25+ | $5.130 |
| 50+ | $4.910 |
| 100+ | $4.630 |
| 250+ | $4.330 |
Product Information
Product Overview
The 31-71014-RFX is a RF Connector, BNC series, BNC straight Crimp Jack with gold-plated phosphor bronze contacts and crimp contact termination. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units, typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This connector feature crimp-crimp cable affixment for quick and reliable installation. This RF connector is designed for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B and RG-187 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG179, RG187, Belden 9221
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Jack
75ohm
Phosphor Bronze
4GHz
-
Technical Docs (3)
Alternatives for 031-71014-RFX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
