Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No034-1061Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6077
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.350 |
| 5+ | $20.080 |
| 10+ | $19.240 |
| 25+ | $18.230 |
| 50+ | $17.340 |
| 100+ | $15.830 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1061Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6077
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, RG179
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 179DT, RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
