Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No083-1JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82K8908
Your Part Number
219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.890 |
| 5+ | $34.860 |
| 10+ | $32.540 |
| 25+ | $30.540 |
| 50+ | $28.270 |
| 100+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$36.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No083-1JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82K8908
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 83-1J (PL-258) is an UHF Jack to UHF Jack PL-258 non-constant Straight Adapter with silver-plated brass contacts. Body made up of brass with nickel-plated finish, polystyrene insulator and nicklel-plated phosphor bronze retaining ring. This adapter is commonly used in applications requiring two dissimilar RF interfaces to be connected.
- Military number PL-258 / 49191
- Impedance non-constant
- DC - 300 MHz Frequency range
- -55°C to 85°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
UHF
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
