Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-115-060Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2504
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $89.570 |
| 5+ | $88.940 |
| 10+ | $88.320 |
| 25+ | $87.690 |
| 50+ | $87.060 |
| 100+ | $85.300 |
Price for:Each
Minimum: 1
Multiple: 1
$89.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-115-060Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33AH2504
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric152mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
