Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-136M040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM3028
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.360 |
| 5+ | $37.590 |
| 10+ | $34.820 |
| 25+ | $34.210 |
| 50+ | $31.080 |
| 100+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$40.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-136M040Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM3028
Technical Datasheet
Cable Length - Imperial15.8"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric400mm
Coaxial Cable TypeRG178
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
15.8"
Cable Length - Metric
400mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
RG178
Connector Type B
SMPM Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
