Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-137-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM3034
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.480 |
| 5+ | $43.050 |
| 10+ | $39.620 |
| 25+ | $37.140 |
| 50+ | $35.360 |
| 100+ | $33.680 |
Price for:Each
Minimum: 1
Multiple: 1
$46.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-137-018Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM3034
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG178
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
RG178
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
