
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.340 |
| 5+ | $63.950 |
| 10+ | $59.540 |
| 25+ | $56.410 |
| 50+ | $54.170 |
Product Information
Product Overview
095-820-243M100 is a Mini-FAKRA straight jack quad to (4) FAKRA straight plug cable assembly ( 1 meter). This cable is designed on low loss cables. This cable assembly features automotive industry-standard snap-on interfaces on all ends with low engagement forces for secure mating and easy installation. This preconfigured assembly is well-suited for camera and other high-bandwidth applications in the automotive and industrial space. AUTOMATE Mini-FAKRA and FAKRA connectors are designed with ruggedized impact-resistant housing. They feature a closed entry cable interface which limits the size of mating parts to prevent contact damage when mating. The universal Z color coding and mechanical keying allows it to be intermateable with all other key codes. This assembly offers high-performance up to 6GHz. Applications include 360-degree cameras, antennas, handheld devices, wireless infrastructure, automotive, Advanced Driver Assistance Systems (ADAS), GPS, test & measurement, drones.
- AUTOMATE Type A Mini-FAKRA quad-port to (4) FAKRA on TFC 302LL cables
- Compact, modular housing
- Multi-port configuration
- Low engagement and dis-engagement forces
- 50 ohm impedance
- 25 cycles minimum mating cycles
- Zinc diecast, matte tin plating body
- Gold plated phosphor bronze contacts
- PTFE insulator
Technical Specifications
Mini FAKRA Type A Jack to 4 x FAKRA Plug
TFC 302 LL
4 x FAKRA Plug
-
1m
Mini FAKRA Type A Jack
50ohm
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
