Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC7016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $56.790 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC7016
Technical Datasheet
Cable Length - Imperial6.6ft
Coaxial Cable TypeBelden 4855R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Product Range-
Product Overview
The 095-850-189M200 from Amphenol RF is a HD-BNC straight plug to BNC straight plug on Belden 4855R cable. This metric RF/coaxial cable assembly has DC to 12GHz frequency, 250VRMS HI-POT voltage design requirements.
- Overall length is 6.6ft (2m)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug and HD-BNC straight plug
- Belden 4855R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Cable Length - Imperial
6.6ft
Connector Type A
BNC Straight Plug
Impedance
75ohm
Coaxial Cable Type
Belden 4855R
Connector Type B
HD-BNC Straight Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
