Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-024Copy
Newark Part No.73AH7786
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 5+ | $25.900 |
| 10+ | $23.790 |
| 25+ | $22.380 |
| 50+ | $21.660 |
| 100+ | $20.930 |
| 250+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-024Copy
Newark Part No.73AH7786
Connector to ConnectorBNC Bulkhead Jack to MMCX Straight Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to MMCX Straight Plug
Cable Length - Metric
610mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
