Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6470
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.260 |
| 5+ | $81.350 |
| 10+ | $77.060 |
| 25+ | $72.380 |
| 50+ | $70.930 |
Price for:Each
Minimum: 1
Multiple: 1
$86.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-215-048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6470
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeBelden 4505R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Cable Length - Metric
1.22m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
4ft
Coaxial Cable Type
Belden 4505R
Connector Type B
BNC Straight Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
