Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC6526
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.480 |
| 5+ | $83.960 |
| 10+ | $79.440 |
| 25+ | $76.380 |
| 50+ | $73.830 |
| 100+ | $72.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC6526
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeBelden 4505R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
Belden 4505R
Connector Type B
HD-BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
