Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-266-036Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ9827
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.730 |
| 5+ | $33.400 |
| 10+ | $31.070 |
| 25+ | $29.130 |
| 50+ | $27.500 |
| 100+ | $25.710 |
| 250+ | $24.570 |
Price for:Each
Minimum: 1
Multiple: 1
$35.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-266-036Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ9827
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
