Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-267-048Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ9839
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.330 |
| 5+ | $44.250 |
| 10+ | $41.150 |
| 25+ | $38.970 |
| 50+ | $37.400 |
| 100+ | $34.950 |
Price for:Each
Minimum: 1
Multiple: 1
$47.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
