Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AJ3368
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.720 |
| 5+ | $26.270 |
| 10+ | $24.810 |
| 25+ | $22.590 |
| 50+ | $21.670 |
| 100+ | $20.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AJ3368
Technical Datasheet
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Imperial11.811"
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Product Range
-
Cable Length - Imperial
11.811"
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
