Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-036Copy
Newark Part No.51AK2524
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $62.590 | $24.550 |
| 5+ | $59.750 | $24.550 |
| 10+ | $56.900 | $24.550 |
| 25+ | $55.530 | $24.550 |
| 50+ | $54.310 | $24.550 |
| 100+ | $52.600 | $24.550 |
| 250+ | $51.000 | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$24.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-036Copy
Newark Part No.51AK2524
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
