Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451M025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99Y9733
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.500 |
| 5+ | $68.800 |
| 10+ | $66.090 |
| 25+ | $63.390 |
| 50+ | $60.680 |
| 100+ | $57.630 |
| 250+ | $55.140 |
Price for:Each
Minimum: 1
Multiple: 1
$71.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451M025Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99Y9733
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
