Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-018Copy
Newark Part No.11AC2496
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.720 |
| 5+ | $61.380 |
| 10+ | $61.020 |
| 25+ | $59.250 |
| 50+ | $57.460 |
| 100+ | $55.690 |
| 250+ | $52.490 |
Price for:Each
Minimum: 1
Multiple: 1
$61.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-018Copy
Newark Part No.11AC2496
Cable Length - Imperial18"
Connector to ConnectorSMA Straight Plug to SMP Straight Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Straight Plug to SMP Straight Plug
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
