Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-477-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC0418
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.270 |
| 5+ | $31.300 |
| 10+ | $29.990 |
| 25+ | $29.390 |
| 50+ | $28.790 |
| 100+ | $28.190 |
Price for:Each
Minimum: 1
Multiple: 1
$33.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-477-024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AC0418
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeLMR-195
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance50ohm
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-195
Connector Type B
SMA Straight Plug
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
