Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589-024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK1148
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 5+ | $28.650 |
| 10+ | $26.490 |
| 25+ | $25.490 |
| 50+ | $23.660 |
| 100+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-589-024Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77AK1148
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Connector Type ASMA Plug
Connector Type BSMA Plug
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
SMA Plug
Product Range
-
Cable Length - Metric
610mm
Connector Type B
SMA Plug
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
