Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M300Copy
Newark Part No.45AM3010
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
| 5+ | $45.020 |
| 10+ | $42.050 |
| 25+ | $40.230 |
| 50+ | $38.930 |
| 100+ | $37.630 |
| 250+ | $36.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M300Copy
Newark Part No.45AM3010
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial118.11"
Cable Length - Metric3m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
118.11"
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
